This Xilinx FPGA features a quad configuration with 112 inputs and 112 outputs, operating within a temperature range of -55°C to 125°C. It is packaged in a QFP-164 format and is designed for use with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device meets the requirements of the MIL-PRF-38535 screening level and is constructed with a TOP BRAZED, CERAMIC, QFP-164 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQ4005E-4CB164M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XQ4005E-4CB164M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 164 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F164 |
| Width | 28.702 |
| Length | 28.702 |
| Pin Count | 164 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 112 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 112 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4005E-4CB164M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.