Field Programmable Gate Array, 1296 CLBs, 22000 Gates, 166MHz, 3078-Cell, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, METRIC, DIE-UP, PLASTIC, MO-143GA, QFP-240
Xilinx XQ4036XL-3HQ240N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 240 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 193 |
| Clock Frequency-Max | 166 |
| Number of Inputs | 193 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4036XL-3HQ240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.