The XQ4VLX160-10FF1148I is a 1148-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a FCBGA-1148 format. It operates within a supply voltage range of 1.14 to 1.26V and has a maximum clock frequency of 1028MHz. The device features 960 inputs and 960 outputs. It is designed for use in a variety of applications, including high-speed digital logic and data processing.
Xilinx XQ4VLX160-10FF1148I technical specifications.
| Number of Terminals | 1148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 960 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 960 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4VLX160-10FF1148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.