The XQ4VLX40-10FF668M is a Field Programmable Gate Array (FPGA) from Xilinx. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 1.14V to 1.26V. The device has 448 inputs and 448 outputs, with a maximum clock frequency of 1028MHz. It is packaged in a FCBGA-668 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQ4VLX40-10FF668M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 668 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4VLX40-10FF668M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.