The XQ4VLX60-10FF668M is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum of 1.14V and a maximum of 1.26V. This device features 448 inputs and 448 outputs, with a maximum clock frequency of 1028MHz. It is packaged in a 668-pin FCBGA package type.
Xilinx XQ4VLX60-10FF668M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 668 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 27 |
| Length | 27 |
| Pin Count | 668 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 448 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4VLX60-10FF668M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.