The XQ4VSX55-10FF1148M is a 1148-pin FCBGA field programmable gate array from Xilinx. It operates within a temperature range of -55 to 125°C and has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. This FPGA features 640 inputs and 640 outputs, with a maximum clock frequency of 1028 MHz. It is designed for use in high-reliability applications, with a temperature grade of MILITARY.
Xilinx XQ4VSX55-10FF1148M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1148 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1148 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1148 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ4VSX55-10FF1148M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.