This 1136-pin field-programmable gate array (FPGA) is designed for industrial-grade applications. It operates within a temperature range of -40°C to 100°C. The device has 640 inputs and 640 outputs, and it can handle clock frequencies of up to 1265 MHz. The FPGA is supplied with a nominal voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. It is packaged in a 35mm x 35mm FCBGA-1136 package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQ5VLX110T-2EF1136I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1136 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1265 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ5VLX110T-2EF1136I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.