The XQ5VLX220T-2EF1738I is a Field-Programmable Gate Array (FPGA) from Xilinx, packaged in a 1738-pin Flip-Chip Ball Grid Array (FCBGA). It operates within an industrial temperature range of -40°C to 100°C. The device has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. It features 680 inputs and 680 outputs, with a maximum clock frequency of 1265 MHz.
Xilinx XQ5VLX220T-2EF1738I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1738 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 680 |
| Clock Frequency-Max | 1265 |
| Number of Inputs | 680 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ5VLX220T-2EF1738I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.