Sign in to ask questions about the Xilinx XQ6SLX150-2CSG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XQ6SLX150-2CSG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 338 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 338 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ6SLX150-2CSG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.