Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQ6VLX550T-L1RF1759I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1759 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Supply Voltage-Nom | 0.9 |
| Number of Outputs | 840 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 840 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ6VLX550T-L1RF1759I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.