The XQ7A200T-1RB676I is a Field Programmable Gate Array (FPGA) from Xilinx. It features a 27x27mm FBGA-676 package with 676 terminals on the bottom. The device operates within a supply voltage range of 0.95V to 1.05V. It has 400 outputs and 400 inputs, with a maximum clock frequency of 1098 MHz. This FPGA is suitable for various applications requiring high-performance processing and flexibility.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 400 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |