The XQ7K325T-1RF900M is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 31x31mm FBGA-900. It operates over a temperature range of -55 to 125°C. The device has 900 terminals positioned on the bottom. It requires a supply voltage of 0.97 to 1.03V. The FPGA is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQ7K325T-1RF900M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 900 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQ7K325T-1RF900M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.