The XQ7Z020-1CL484Q is a microprocessor circuit from Xilinx, packaged in a 19mm x 19mm WCBGA-484. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has 484 terminals, positioned on the bottom, and is classified as an automotive-grade product.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |