The XQR2V1000-4BG575R is a field programmable gate array (FPGA) from Xilinx. It operates at a maximum clock frequency of 650 MHz and has 575 pins. The device is packaged in a 24x24mm S-PBGA-B575 package. It has a military temperature grade and can operate between -55°C and 125°C. The FPGA has 328 inputs and 328 outputs and can be supplied with a voltage between 1.425V and 1.575V.
Xilinx XQR2V1000-4BG575R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 575 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B575 |
| Width | 31 |
| Length | 31 |
| Pin Count | 575 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 328 |
| Clock Frequency-Max | 650 |
| Number of Inputs | 328 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XQR2V1000-4BG575R to view detailed technical specifications.
No datasheet is available for this part.