Field Programmable Gate Array, 16128 CLBs, 1028MHz, 142128-Cell, CMOS, CBGA1509, CERAMIC, CGA-1509
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 1509 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X1509 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1509 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 768 |
| Clock Frequency-Max | 1028 |
| Number of Inputs | 768 |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| Eccn Code | 9A515.E.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |