The XQR5VFX130-1CF1752V is a 1752-pin field-programmable gate array with a maximum operating temperature of 125 degrees Celsius. It has a JEDEC package code of S-CBGA-X1752 and measures 45mm in width and length. The device operates within a supply voltage range of 0.95 to 1.05 volts. It features 836 inputs and 836 outputs, with a maximum clock frequency of 1098 MHz. The XQR5VFX130-1CF1752V is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Xilinx XQR5VFX130-1CF1752V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1752 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X1752 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1752 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 836 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 836 |
| RoHS | No |
| Eccn Code | 9A515.E.2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.