
Field Programmable Gate Array, 10240 CLBs, CMOS, CBGA1752, CGA-1752
Checking distributor stock and pricing after the page loads.
Xilinx XQR5VFX130-1CN1752B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1752 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X1752 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | No |
| Eccn Code | 9A515.E.2 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.