The XQR5VFX130-1CN1752V is a Field Programmable Gate Array (FPGA) from Xilinx. It features a JEDEC Package Code of S-CBGA-X1752 and a temperature grade of MILITARY. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is supplied with a nominal voltage of 1V, a minimum voltage of 0.95V, and a maximum voltage of 1.05V. The FPGA has 1752 terminals and a width and length of 45mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 1752 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-X1752 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | No |
| Eccn Code | 9A515.E.2 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |