The XQV100-4CB228M is a 228-pin field programmable gate array from Xilinx, operating within a temperature range of -55 to 125 degrees Celsius. It features a CERAMIC QFP-228 package type and adheres to the MIL-PRF-38535 screening level. The device has a nominal supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. It has 162 inputs and 162 outputs, and is designed for military temperature grade applications.
Sign in to ask questions about the Xilinx XQV100-4CB228M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XQV100-4CB228M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 228 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F228 |
| Width | 39.37 |
| Length | 39.37 |
| Pin Count | 228 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 162 |
| Number of Inputs | 162 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Xilinx XQV100-4CB228M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.