The XQV600-4CB228M is a field programmable gate array from Xilinx, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-CQFP-F228. The device measures 39.37mm in width and length, with a pin count of 228. It operates within a supply voltage range of 2.375 to 2.625 volts and has 162 inputs and 162 outputs. The XQV600-4CB228M is screened to the MIL-PRF-38535 level.
Sign in to ask questions about the Xilinx XQV600-4CB228M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XQV600-4CB228M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 228 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F228 |
| Width | 39.37 |
| Length | 39.37 |
| Pin Count | 228 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 162 |
| Number of Inputs | 162 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Xilinx XQV600-4CB228M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.