The XQV600-4HQ240N is a 240-pin HQFP Field Programmable Gate Array from Xilinx. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 240 terminals and a pin count of 240. It is designed to be used with a supply voltage of 2.375 to 2.625 volts. The XQV600-4HQ240N is compliant with the MIL-PRF-38535 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XQV600-4HQ240N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 240 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Number of Inputs | 166 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XQV600-4HQ240N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.