
The AFM60US15 is a 60W AC/DC power adapter from XP Power. It has a nominal output voltage of 15V and a maximum output current of 4A. The adapter operates within a temperature range of 0-60°C and is designed for use with a barrel plug connector. It is part of the AFM60 series and is not SVHC compliant.
Sign in to ask questions about the XP Power AFM60US15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AFM60US15 technical specifications.
| Current - Output 1 | 4A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | AFM60 (60W) |
| Voltage - Output 1 | 15V |
| Weight | 0.78lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AFM60US15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
