1W DC-DC Converter, 15V output voltage, 66mA output current. Features 10.8V to 13.2V DC input voltage range, 1kV isolation voltage, and 78% efficiency. Operates from -40°C to 85°C. DIP package, through-hole PCB mount. RoHS compliant.
Sign in to ask questions about the XP Power IE1215D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power IE1215D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 66mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.5inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 990mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE |
| Voltage - Output 1 | 15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IE1215D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.