
Board mount DC/DC converter, 5W output power, delivering a nominal 9V output voltage with a maximum output current of 500mA. Features include short circuit protection (SCP) and a high efficiency of 96%. Operates within an input voltage range of 11V to 34V DC. Packaged in a SIP form factor for through-hole PCB mounting, with dimensions of 11.7mm depth, 0.46 inches length, and 0.3 inches width. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the XP Power SR05S09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SR05S09 technical specifications.
| Package/Case | SIP |
| Depth | 11.7mm |
| Efficiency | 96% |
| Features | SCP |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Input Voltage (DC) | 34V |
| Min Input Voltage (DC) | 11V |
| Max Input Voltage | 34V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 4.5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 5W |
| Output Voltage | 9V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SR |
| Voltage - Output 1 | 9V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power SR05S09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
