This DC/DC converter has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single output and is designed for commercial extended temperature applications. The device is packaged in a 5-terminal package and has a width of 11.43mm, length of 23.37mm, and height of 6.86mm.
XP Power A06N-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P5 |
| Width | 11.43 |
| Length | 23.37 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0 |
| Height | 6.86 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power A06N-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.