
Open frame AC-DC converter, 60W maximum output power, featuring a single 3.3V output with a maximum current of 8A. Input voltage range spans 90-264V AC and 110-370V DC. Operating temperature range is 0°C to 70°C, with dimensions of 101.6mm length, 50.8mm width, and 30.48mm height. This RoHS compliant power supply offers 74% efficiency.
XP Power ACS60US03 technical specifications.
| Efficiency | 74% |
| Height | 30.48mm |
| Input Current | 600mA |
| Length | 101.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 370V |
| Min Input Voltage (DC) | 110V |
| Max Input Voltage | 370V |
| Min Input Voltage | 110V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | External |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ACS60US03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.