Sign in to ask questions about the XP Power AEB100PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEB100PS48 technical specifications.
| Current - Output 1 | 2.08A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.08A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.08A |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Series | AEB100 (100W) |
| Voltage - Output 1 | 48V |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEB100PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.