
The AEB36US48 is a 36W AC/DC wall adapter from XP Power, featuring a nominal output voltage of 48V and a maximum output current of 750mA. It operates within a temperature range of 0°C to 60°C and is compliant with RoHS regulations. The adapter has a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter, and is designed for plug-in mounting.
Sign in to ask questions about the XP Power AEB36US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEB36US48 technical specifications.
| Current - Output 1 | 750mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 36W |
| Max Power Dissipation | 36W |
| Mount | Plug-In |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AEB36 (36W) |
| Voltage - Output 1 | 48V |
| Weight | 0.419lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEB36US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.