
Single-output 45W AC/DC plug-in adapter delivering 24V at 1.88A. Features a 48-inch cord and a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operates from 90-264V AC input, with a maximum operating temperature of 60°C. Dimensions are 4.72 inches in length, 2.05 inches in width, and 1.22 inches in height.
Sign in to ask questions about the XP Power AEB45US24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEB45US24 technical specifications.
| Cord Length | 48inch |
| Current - Output 1 | 1.88A |
| Height | 1.22inch |
| Length | 4.72inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.88A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.88A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | AEB |
| Voltage - Output 1 | 24V |
| Weight | 0.618lb |
| Width | 2.05inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEB45US24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
