The AEH130PS07 is a single-output desktop AC/DC adapter with a fixed output voltage of 7V and a maximum output current of 18.5A. It operates over an input voltage range of 90 to 264VAC and has a maximum input current of 3.2A at 115VAC and 1.7A at 230VAC. The adapter has an efficiency of 80% and a minimum isolation voltage of 3000VAC. It is designed to operate over a temperature range of 0 to 70°C and has a typical hold-up time of 50ms and a typical inrush current of 60A at 230VAC. The AEH130PS07 is a black-colored adapter with a DIN male output connector and an IEC 320-C14 input connector.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 18.5A |
| Maximum Output Power | 130W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.2@115VAC|1.7@230VACA |
| Efficiency | 80% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 50(Min)ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |