Single-output AC/DC plug-in adapter delivering 7V at 1.7A for a maximum of 15W. Features a wide input voltage range of 90-264VAC and a minimum efficiency of 60%. Offers 3000VAC isolation, line regulation of 0.5%, and ripple/noise within 1%. Operates between 0°C and 70°C, with overload and over-current protection. Includes an IEC 320 input connector and a center-positive cylindrical female output connector (2.5x5.5 mm).
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@230VACA |
| Efficiency | 60(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 5(Min)ms |
| Typical Inrush Current | 30(Max)A |
| Power Indicator | No |
| Protection | Overload|Over Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |