
Triple output AC/DC power supply, 42W maximum output power. Features 5V at 5A, 15V at 2A, and -15V at 800mA outputs. Operates from 90-264V AC input with 80% efficiency. Includes a 1.22m lead with a 5-pin DIN output connector. Designed for desktop mounting, with a maximum operating temperature of 60°C.
XP Power AEH45UM32 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 800mA |
| Efficiency | 80% |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Max Output Current | 2A |
| Max Output Power | 42W |
| Max Power Dissipation | 67W |
| Mount | Desktop |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Connector | DIN, 5 Pin |
| Output Power | 42W |
| Output Voltage | -15V |
| Reach SVHC Compliant | No |
| Series | AEH45 (45W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEH45UM32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
