The AEL15US48 power supply from XP Power is a desktop unit with a nominal output voltage of 48V and a maximum output current of 310mA. It has a maximum power dissipation of 15W and an operating temperature range of -20°C to 60°C. The supply is available with a barrel plug output connector, 2.5mm I.D. x 5.5mm O.D. x 11.0mm. It is not Reach SVHC compliant.
Sign in to ask questions about the XP Power AEL15US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEL15US48 technical specifications.
| Current - Output 1 | 310mA |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 310mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | AEL15 (15W) |
| Voltage - Output 1 | 48V |
| Weight | 0.364lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEL15US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
