
80W AC/DC desktop switching power supply, single output, 12V at 6.66A. Features 90-264V AC input, 85% typical efficiency, and 3000VAC minimum isolation. Operates from -20°C to 60°C with overload, over voltage, and short circuit protection. Includes IEC 320-C14 input and DIN Male output connectors.
Sign in to ask questions about the XP Power AEL80US12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEL80US12 technical specifications.
| Package Length (mm) | 147 |
| Package Width (mm) | 76 |
| Package Height (mm) | 44 |
| Mounting | Desktop |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 6.66A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.1@115VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)@110VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| Cage Code | 1VWD9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power AEL80US12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.