80W single-output plug-in AC/DC power supply delivering 48V at 1.66A. Features a wide input voltage range of 90-264V AC and an operating temperature range of -20°C to 60°C. Includes a 5-pin DIN output connector and a 48-inch cord. Approvals include UL, TUV, and CB.
Sign in to ask questions about the XP Power AEL80US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEL80US48 technical specifications.
| Approvals | UL, TUV, CB |
| Cord Length | 48inch |
| Current - Output 1 | 1.66A |
| Height | 1.69inch |
| Lead Length | 1.22m |
| Length | 5.75inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.66A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AEL |
| Voltage - Output 1 | 48V |
| Weight | 1.5lb |
| Width | 2.99inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AEL80US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.