
The AEM60US48 is a 48V 1.25A desktop AC/DC power supply with a maximum output power of 60W. It operates over an input voltage range of 80-264V and has a nominal output voltage of 48V. The power supply has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It is not SVHC compliant.
Sign in to ask questions about the XP Power AEM60US48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AEM60US48 technical specifications.
| Current - Output 1 | 1.25A |
| Efficiency | 85% |
| Frequency | 63Hz |
| Lead Length | 1.22m |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1.25A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| Series | AEM60 (60W) |
| Voltage - Output 1 | 48V |
| Width | 132.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AEM60US48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
