The AEP06US07 is a wall mount AC/DC power adapter with a single output of 7V. It has a maximum output current of 0.65A and a maximum output power of 6W. The input voltage range is 90 to 264VAC, with a maximum input current of 0.5A at 115VAC and 0.25A at 230VAC. The adapter has a minimum isolation voltage of 3000VAC and operates within a temperature range of 0 to 40°C. It has a load regulation of 3% and a line regulation of 1%. The output connector is a cylindrical female with diameters of 2.5x5.5mm, and the adapter is black in color. The ripple and noise are 1%, and the typical hold-up time is 60ms at 230VAC, with a typical inrush current of 30A at 230VAC.
Checking distributor stock and pricing after the page loads.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 0.65A |
| Maximum Output Power | 6W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@115VAC|0.25@230VACA |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |