The XP Power AEP10US06 is a single-output AC/DC power adapter with a fixed output voltage of 6V and a maximum output current of 1.5A. It has a maximum output power of 9W and operates over an input voltage range of 90 to 264VAC. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. It meets the requirements for a minimum isolation voltage of 3000VAC and has a high efficiency of 75%. The output connector is a cylindrical female type with diameters of 2.5x5.5mm. The adapter has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 30A at 230VAC.
Checking distributor stock and pricing after the page loads.
| Style | Interchangeable WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 9W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2@115VAC|0.09@230VACA |
| Efficiency | 75% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |