The XP Power AEP10US075 is a wall mount AC/DC power adapter with a single output of 7.5V at 1.2A, delivering a maximum output power of 9W. It operates over an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 3000VAC. The adapter has a cylindrical female output connector with a diameter of 2.5x5.5mm and is designed for use in temperatures between 0 and 40 degrees Celsius. It features a high efficiency of 75% and a low ripple and noise of 1%. The AEP10US075 also provides protection against overload, overvoltage, and short circuit conditions.
Checking distributor stock and pricing after the page loads.
| Style | Interchangeable WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 9W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.2@115VAC|0.09@230VACA |
| Efficiency | 75% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |