
The AHM100PS48 is a 100W AC/DC power supply with a nominal output voltage of 48V and a maximum output current of 2.08A. It operates within a temperature range of 0°C to 60°C and is compliant with RoHS regulations. The power supply has a 4-pin power DIN output connector and is designed for external mounting. It has a maximum power dissipation of 100W and a weight of 1.1lb.
Sign in to ask questions about the XP Power AHM100PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AHM100PS48 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.08A |
| Lead Length | 900mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.08A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | External |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AHM100 (100W) |
| Voltage - Output 1 | 48V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for XP Power AHM100PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
