180W AC/DC plug-in adapter, medical desktop style, delivering a single fixed 19V output at 9.47A. Features 80-264V AC input, 92% typical efficiency, and 4000VAC minimum isolation. Operates from 0°C to 60°C with overload, over-temperature, over-voltage, and short-circuit protection. Includes IEC 320-C14 input and DIN Female output connectors.
XP Power AHM180PS19-A technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 9.47A |
| Maximum Output Power | 180W |
| Input Voltage | 80 to 264V |
| Maximum Input Current | 1.7@115VAC|0.9@230VACA |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 3% |
| Line Regulation | 1.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 20ms |
| Typical Inrush Current | 70A |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.