
The AHM250PS48 is a 48V AC/DC power supply with a maximum output current of 5.21A and a maximum output power of 250W. It has a nominal output voltage of 48V and a maximum input voltage of 264V AC. The power supply is designed for plug-in mount and features a 6 way DIN45322 output connector. It operates within a specified temperature range, but the exact range is not provided. The AHM250PS48 is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power AHM250PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5.21A |
| Lead Length | 900mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Output Current | 5.21A |
| Max Output Power | 250W |
| Mount | Plug-In |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 6 Way DIN45322 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power AHM250PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.