36W AC/DC plug-in adapter, single output, 24V at 1.5A. Features 90-264V AC input, 89.4% typical efficiency, and 4000VAC minimum isolation. Operates from 0°C to 40°C with a 3-year warranty. Includes IEC male input and 2.5x5.5mm cylindrical female output connectors. Protected against short circuits.
XP Power AKM36US24C2-W technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 36W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1A |
| Efficiency | 89.4(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | White |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.