Single-output, 48W AC/DC plug-in adapter delivering 18V at 2.66A. Features a regulated, fixed output with center-positive polarity via a 2.5x5.5mm cylindrical female connector. Operates from 90-264V AC input, offering 90.6% typical efficiency and 4000VAC minimum isolation. Designed for a 0°C to 60°C operating temperature range, this white desktop adapter includes short circuit protection.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 2.66A |
| Maximum Output Power | 48W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.3A |
| Efficiency | 90.6(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | White |
| Ripple & Noise | 200mV(Max) |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Typical Inrush Current | 100(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |