The AML180PS18 is a desktop AC/DC switching power adapter with a single output voltage of 18V and a maximum output current of 10A, resulting in a maximum output power of 180W. It operates over an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 3000VAC. The adapter has a typical hold-up time of 5 minutes at 100VAC and a typical inrush current of 120A at 230VAC. It is designed to operate over a temperature range of 0 to 70°C and has a ripple and noise of 2% maximum. The adapter is compliant with various safety and regulatory standards, including protection against overload, overvoltage, and short circuit.
XP Power AML180PS18 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 10A |
| Maximum Output Power | 180W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5(rms)@115VAC|1.25(rms)@230VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 5(Min)@100VACms |
| Typical Inrush Current | 120@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.