The AML180PS24 is a 24V 7.5A 180W desktop AC/DC switching power adapter with a minimum efficiency of 87%. It operates over a temperature range of 0 to 70°C and features a minimum isolation voltage of 3000VAC. The adapter has a typical hold-up time of 5 minutes at 100VAC and a typical inrush current of 120A at 230VAC. It is protected against overload, overvoltage, and short circuit conditions.
XP Power AML180PS24 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 180W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.5(rms)@115VAC|1.25(rms)@230VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 5(Min)@100VACms |
| Typical Inrush Current | 120@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.