Sign in to ask questions about the XP Power AMM120PS19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power AMM120PS19 technical specifications.
| Package/Case | 120 |
| Efficiency | 85% |
| Height | 76.2mm |
| Lead Length | 1.22m |
| Length | 160mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.32A |
| Max Output Power | 120W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Wall |
| Nominal Output Voltage | 19V |
| Number of Outputs | 1 |
| Output Connector | 4 Pin |
| Output Current | 6.32A |
| Output Voltage | 19V |
| Reach SVHC Compliant | No |
| Weight | 780g |
| Width | 43.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power AMM120PS19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
