The AMM90PS09 is a 9V 7.78A 70W AC/DC wall adapter with a 90-264V input range and a maximum operating temperature of 60°C. It features a minimum isolation voltage of 4000VAC and a typical hold-up time of 15ms at 115VAC. The adapter has a typical inrush current of 120A at 230VAC and a maximum ripple and noise of 2%. It also includes protection against overload, over temperature, over voltage, and short circuit.
Checking distributor stock and pricing after the page loads.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 7.78A |
| Maximum Output Power | 70W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2@115VAC|0.6@230VACA |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 15(Min)@115VACms |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |