The XP Power ASB110PS48 is an AC/DC power supply with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 61mm in width, 116.8mm in length, and 17mm in height. The input voltage range is 85-264V, with a maximum line regulation of 0.5% and a maximum load regulation of 0.5%. This power supply is suitable for use in general applications.
XP Power ASB110PS48 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 61 |
| Length | 116.8 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ASB110PS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.