
Dual-output AC/DC power supply delivering 100W total output power. Features two outputs, each providing 13.8V with a maximum current of 7.3A for Output 1 and 2.8A for Output 2. Operates with an efficiency of 86% across an input voltage range of 90-264V AC. Offers 3kV isolation voltage and a wide operating temperature range from -20°C to 70°C. Chassis mountable with dimensions of 5.09 inches (L) x 3.83 inches (W) x 1.47 inches (H).
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 7.3A |
| Current - Output 2 | 2.8A |
| Efficiency | 86% |
| Height | 1.47inch |
| Isolation Voltage | 3kV |
| Length | 5.09inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.8A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 100W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BCS |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 13.8V |
| Width | 3.83inch |
| RoHS | Compliant |
